Manufacturer Part #
NTR06B9531BTRF
NTR Series 0603 9.53 kOhm 0.063 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
NIC Components NTR06B9531BTRF - Product Specification
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
NIC Components NTR06B9531BTRF - Technical Attributes
Attributes Table
Resistance: | 9.53kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±10ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 298V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0415
10,000
$0.0408
15,000+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel